Part Details for MK21DN512AVMC5 by NXP Semiconductors
Overview of MK21DN512AVMC5 by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MK21DN512AVMC5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45X4901
|
Newark | Microcontroller Mcu, Arm Cortex-M4, 50Mhz, Mapbga-121, Product Range:Kinetis K Family K2X Series Microcontrollers, Device Core:Arm Cortex-M4, Data Bus Width:32 Bit, Operating Frequency Max:50Mhz, Program Memory Size:512Kb Rohs Compliant: Yes |Nxp MK21DN512AVMC5 RoHS: Compliant Min Qty: 1740 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7500 | Buy Now |
DISTI #
MK21DN512AVMC5-ND
|
DigiKey | IC MCU 32B 512KB FLASH 121MAPBGA Min Qty: 1 Lead time: 13 Weeks Container: Tray |
138 In Stock |
|
$8.4994 / $14.9600 | Buy Now |
DISTI #
MK21DN512AVMC5
|
Avnet Americas | MCU 32-Bit K21 ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 121-Pin MAPBGA Tray - Trays (Alt: MK21DN512AVMC5) RoHS: Compliant Min Qty: 59 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 1709 Partner Stock |
|
RFQ | |
DISTI #
MK21DN512AVMC5
|
Avnet Americas | MCU 32-Bit K21 ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 121-Pin MAPBGA Tray - Trays (Alt: MK21DN512AVMC5) RoHS: Compliant Min Qty: 1740 Package Multiple: 1740 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$7.5738 | Buy Now |
DISTI #
841-MK21DN512AVMC5
|
Mouser Electronics | ARM Microcontrollers - MCU ARM+512Kb +USB +DryIce RoHS: Compliant | 0 |
|
$8.4900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1740 Package Multiple: 1740 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$7.2400 | Buy Now |
DISTI #
C1S537101381546
|
Chip1Stop | Kinetis K21: 50MHz Cortex-M4 MCU, 512KB Flash, 64KB SRAM, Full-Speed USB, Anti-tamper, 121-MAPBGA RoHS: Compliant pbFree: Yes | 1740 |
|
$7.8200 | Buy Now |
|
Flip Electronics | Stock, ship today | 1709 |
|
RFQ |
Part Details for MK21DN512AVMC5
MK21DN512AVMC5 CAD Models
MK21DN512AVMC5 Part Data Attributes
|
MK21DN512AVMC5
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MK21DN512AVMC5
NXP Semiconductors
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 32 MHz | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-609 Code | e1 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 64 | |
Number of Terminals | 121 | |
PWM Channels | YES | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Speed | 50 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MK21DN512AVMC5
This table gives cross-reference parts and alternative options found for MK21DN512AVMC5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MK21DN512AVMC5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935311752518 | RISC Microcontroller | NXP Semiconductors | MK21DN512AVMC5 vs 935311752518 |
935311752557 | RISC Microcontroller | NXP Semiconductors | MK21DN512AVMC5 vs 935311752557 |
MK21DN512VMC5R | RISC MICROCONTROLLER | NXP Semiconductors | MK21DN512AVMC5 vs MK21DN512VMC5R |