Part Details for MK21DN512AVMC5R by NXP Semiconductors
Overview of MK21DN512AVMC5R by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MK21DN512AVMC5R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51Y5532
|
Newark | Arm+512Kb +Usb +Dryice/ Reel Rohs Compliant: Yes |Nxp MK21DN512AVMC5R RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8700 | Buy Now |
DISTI #
MK21DN512AVMC5R-ND
|
DigiKey | IC MCU 32B 512KB FLASH 121MAPBGA Min Qty: 2000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.2326 | Buy Now |
DISTI #
MK21DN512AVMC5R
|
Avnet Americas | MCU 32-Bit K21D ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 121-Pin MAPBGA T/R - Tape and Reel (Alt: MK21DN512AVMC5R) Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$8.1480 | Buy Now |
DISTI #
841-MK21DN512AVMC5R
|
Mouser Electronics | ARM Microcontrollers - MCU ARM+512Kb +USB +DryIce RoHS: Compliant | 0 |
|
$8.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$7.2400 | Buy Now |
|
Flip Electronics | Stock | 1709 |
|
RFQ |
Part Details for MK21DN512AVMC5R
MK21DN512AVMC5R CAD Models
MK21DN512AVMC5R Part Data Attributes
|
MK21DN512AVMC5R
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MK21DN512AVMC5R
NXP Semiconductors
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MK21DN512AVMC5R
This table gives cross-reference parts and alternative options found for MK21DN512AVMC5R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MK21DN512AVMC5R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935311752518 | RISC Microcontroller | NXP Semiconductors | MK21DN512AVMC5R vs 935311752518 |
935311752557 | RISC Microcontroller | NXP Semiconductors | MK21DN512AVMC5R vs 935311752557 |
MK21DN512VMC5R | RISC MICROCONTROLLER | NXP Semiconductors | MK21DN512AVMC5R vs MK21DN512VMC5R |
MK21DN512AVMC5 | RISC MICROCONTROLLER | NXP Semiconductors | MK21DN512AVMC5R vs MK21DN512AVMC5 |