Part Details for MK21DX256AVLK5 by NXP Semiconductors
Overview of MK21DX256AVLK5 by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MK21DX256AVLK5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45X4904
|
Newark | Microcontroller Mcu, Arm Cortex-M4, 50Mhz, Lqfp-80, Product Range:Kinetis K Family K2X Series Microcontrollers, Device Core:Arm Cortex-M4, Data Bus Width:32 Bit, Operating Frequency Max:50Mhz, Program Memory Size:256Kb Rohs Compliant: Yes |Nxp MK21DX256AVLK5 Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2700 | Buy Now |
DISTI #
MK21DX256AVLK5-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 80FQFP Min Qty: 1 Lead time: 16 Weeks Container: Tray |
1920 In Stock |
|
$7.5772 / $13.3600 | Buy Now |
DISTI #
MK21DX256AVLK5
|
Avnet Americas | MCU 32-Bit K21 ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 80-Pin LQFP Tray - Trays (Alt: MK21DX256AVLK5) RoHS: Compliant Min Qty: 960 Package Multiple: 480 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
841-MK21DX256AVLK5
|
Mouser Electronics | ARM Microcontrollers - MCU ARM+256Kb +USB +DryIce RoHS: Compliant | 0 |
|
$7.5700 / $7.9500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 480 Container: Tray | 0Tray |
|
$6.0500 | Buy Now |
DISTI #
MK21DX256AVLK5
|
Avnet Americas | MCU 32-Bit K21 ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 80-Pin LQFP Tray - Trays (Alt: MK21DX256AVLK5) RoHS: Compliant Min Qty: 960 Package Multiple: 480 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
|
Chip1Cloud | IC MCU 32BIT 256KB FLASH 80FQFP | 12000 |
|
RFQ | |
DISTI #
2421802
|
element14 Asia-Pacific | MCU, ARM CORTEX-M4, 50MHZ, LQFP-80 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$8.9715 / $14.2628 | Buy Now |
DISTI #
2421802
|
Farnell | MCU, ARM CORTEX-M4, 50MHZ, LQFP-80 RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 0 |
|
$8.8007 / $15.7111 | Buy Now |
Part Details for MK21DX256AVLK5
MK21DX256AVLK5 CAD Models
MK21DX256AVLK5 Part Data Attributes:
|
MK21DX256AVLK5
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MK21DX256AVLK5
NXP Semiconductors
FLASH, 50MHz, RISC MICROCONTROLLER, PQFP80
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 12 X 12 MM, 1.60 MM HEIGHT, 0.50 MM PITCH, LQFP-80 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 56 | |
Number of Terminals | 80 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Speed | 50 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MK21DX256AVLK5
This table gives cross-reference parts and alternative options found for MK21DX256AVLK5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MK21DX256AVLK5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MK21DX256VLK5 | RISC MICROCONTROLLER | NXP Semiconductors | MK21DX256AVLK5 vs MK21DX256VLK5 |
935320347557 | RISC Microcontroller | NXP Semiconductors | MK21DX256AVLK5 vs 935320347557 |
MK21DX256VLK5R | RISC MICROCONTROLLER | NXP Semiconductors | MK21DX256AVLK5 vs MK21DX256VLK5R |
935317699557 | RISC Microcontroller | NXP Semiconductors | MK21DX256AVLK5 vs 935317699557 |