Part Details for MK21M-1A66B-500W by Standex-Meder Electronics
Overview of MK21M-1A66B-500W by Standex-Meder Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MK21M-1A66B-500W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y2657
|
Newark | Sensor, Reed, 0.5A, Panel, Sensing Range Max:-, Sensor Mounting:Panel/Chassis, Operating Temperature Min:-30°C, Operating Temperature Max:150°C, Supply Current:500Ma, Product Range:Mk21 Series Rohs Compliant: Yes |Standexmeder MK21M-1A66B-500W Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 65 |
|
$10.1300 / $13.9000 | Buy Now |
DISTI #
374-1179-ND
|
DigiKey | SENSOR REED SW SPST-NO W LEADS Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
104 In Stock |
|
$7.7523 / $13.2200 | Buy Now |
DISTI #
876-MK21M1A66B500W
|
Mouser Electronics | Proximity Sensors REED SENSOR 1 FORM A SPST-NO, HIGH TEMP RoHS: Compliant | 0 |
|
$7.7500 / $11.9900 | Order Now |
DISTI #
STXMK21M-1A66B-500W
|
Heilind Electronics | REED SENSOR, 1 FORM A, SPST-NO , MOLDED HIGH TEMP SCREW MOUNT | Americas - 0 in Stock |
|
$9.0000 / $9.7541 | Buy Now |
|
Onlinecomponents.com | Reed Sensor, 1 Form A, SPST-NO, Molded High Temp Screw Mount AT 1015 Wire Termination RoHS: Compliant |
107 In Stock 300 On Order |
|
$7.3000 / $10.4700 | Buy Now |
DISTI #
MK21M-1A66B-500W
|
TTI | Proximity Sensors REED SENSOR 1 FORM A SPST-NO, HIGH TEMP RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 50 Container: Each | Americas - 0 |
|
$7.3900 / $8.7400 | Buy Now |
DISTI #
2453612
|
element14 Asia-Pacific | SENSOR, REED, 0.5A, PANEL RoHS: Compliant Min Qty: 1 Container: Each | 65 |
|
$9.2007 / $14.0622 | Buy Now |
DISTI #
2453612
|
Farnell | SENSOR, REED, 0.5A, PANEL RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 65 |
|
$11.4570 / $20.7783 | Buy Now |
|
Master Electronics | Reed Sensor, 1 Form A, SPST-NO, Molded High Temp Screw Mount AT 1015 Wire Termination RoHS: Compliant |
107 In Stock 300 On Order |
|
$7.3000 / $10.4700 | Buy Now |
Part Details for MK21M-1A66B-500W
MK21M-1A66B-500W CAD Models
MK21M-1A66B-500W Part Data Attributes
|
MK21M-1A66B-500W
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
MK21M-1A66B-500W
Standex-Meder Electronics
Photoelectric Sensor, Rectangular, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STANDEX-MEDER ELECTRONICS | |
Reach Compliance Code | compliant | |
Body Breadth | 19 mm | |
Body Height | 6.35 mm | |
Body Length or Diameter | 28.6 mm | |
Housing | EPOXY RESIN | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -30 °C | |
Output Interface Type | 1-WIRE INTERFACE | |
Package Shape/Style | RECTANGULAR | |
Response Time | 100 µs | |
Sensors/Transducers Type | PROXIMITY SENSOR,MAGNETIC | |
Surface Mount | NO | |
Termination Type | CABLE |