Part Details for MK21P-1A66B-500W by Standex-Meder Electronics
Overview of MK21P-1A66B-500W by Standex-Meder Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MK21P-1A66B-500W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M9104
|
Newark | Reed Sensor, 10W, Sensing Range Max:-, Sensor Mounting:-, Operating Temperature Min:-5°C, Operating Temperature Max:70°C, Supply Current:500Ma, Product Range:Mk21 Series, Svhc:No Svhc (15-Jan-2018), Breakdown Voltage Vbr:225Vdc, Rohs Compliant: Yes |Standexmeder MK21P-1A66B-500W Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 291 |
|
$4.7800 | Buy Now |
DISTI #
374-1181-ND
|
DigiKey | SENSOR REED SW SPST-NO W LEADS Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1487 In Stock |
|
$4.4950 / $7.6700 | Buy Now |
DISTI #
876-MK21P-1A66B-500W
|
Mouser Electronics | Proximity Sensors SPST-NO 1 Form A Screw Mnt Wire Term RoHS: Compliant | 0 |
|
$4.9300 | Order Now |
DISTI #
STXMK21P-1A66B-500W
|
Heilind Electronics | REED SENSOR, 1 FORM A, SPST-NO , SCREW MOUNT AT 1015 WIRE TER | Americas - 0 in Stock |
|
$5.5645 / $5.6558 | Buy Now |
|
Onlinecomponents.com | Reed Sensor, 1 Form A, SPST-NO, Screw Mount AT 1015 Wire Termination RoHS: Compliant | 0 |
|
$4.2800 / $8.9700 | Buy Now |
DISTI #
MK21P-1A66B-500W
|
TTI | Proximity Sensors SPST-NO 1 Form A Screw Mnt Wire Term RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each | Americas - 0 |
|
$4.2600 / $4.6100 | Buy Now |
DISTI #
1447650
|
element14 Asia-Pacific | REED SENSOR, 10W RoHS: Compliant Min Qty: 1 Container: Each | 291 |
|
$4.7501 / $8.1030 | Buy Now |
DISTI #
1447650
|
Farnell | REED SENSOR, 10W RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 5 Days Container: Each | 291 |
|
$5.0119 / $11.9960 | Buy Now |
Part Details for MK21P-1A66B-500W
MK21P-1A66B-500W CAD Models
MK21P-1A66B-500W Part Data Attributes
|
MK21P-1A66B-500W
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
MK21P-1A66B-500W
Standex-Meder Electronics
Photoelectric Sensor, Rectangular, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STANDEX-MEDER ELECTRONICS | |
Reach Compliance Code | compliant | |
Body Breadth | 19 mm | |
Body Height | 6.25 mm | |
Body Length or Diameter | 28.5 mm | |
Housing | CRASTIN SK655FR1 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Interface Type | 1-WIRE INTERFACE | |
Package Shape/Style | RECTANGULAR | |
Response Time | 100 µs | |
Sensors/Transducers Type | PROXIMITY SENSOR,MAGNETIC | |
Surface Mount | NO | |
Termination Type | CABLE |