Part Details for MK22-B-4 by Standex-Meder Electronics
Overview of MK22-B-4 by Standex-Meder Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MK22-B-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
374-1044-1-ND
|
DigiKey | SWITCH REED SPST-NO 1A 200V Min Qty: 2500 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8348 | Buy Now |
DISTI #
876-MK22-B-4
|
Mouser Electronics | Proximity Sensors 1 Form A SMT Large Gull Wing RoHS: Compliant | 0 |
|
$0.8150 / $0.8340 | Order Now |
DISTI #
STXMK22-B-4
|
Heilind Electronics | 9221350042 SENSOR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Reed Sensor, 1 Form A, SPST-NO, Surface Mount (Larger Gull Wing) AT 1015 RoHS: Compliant | 0 |
|
$0.6700 / $0.8650 | Buy Now |
Part Details for MK22-B-4
MK22-B-4 CAD Models
MK22-B-4 Part Data Attributes:
|
MK22-B-4
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
MK22-B-4
Standex-Meder Electronics
Photoelectric Sensor, Rectangular, Surface Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STANDEX-MEDER ELECTRONICS | |
Reach Compliance Code | compliant | |
Body Height | 2.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | PROXIMITY SENSOR,MAGNETIC | |
Surface Mount | YES | |
Termination Type | SOLDER |