Part Details for MK22FN512CAP12R by NXP Semiconductors
Overview of MK22FN512CAP12R by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MK22FN512CAP12R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y6731
|
Newark | Senna K20 512R Wlcsp/ Reel Rohs Compliant: Yes |Nxp MK22FN512CAP12R Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6300 | Buy Now |
DISTI #
568-15205-1-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 80WLCSP Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3979 In Stock |
|
$9.1315 / $15.4600 | Buy Now |
DISTI #
MK22FN512CAP12R
|
Avnet Americas | ARM MCU, 32-bit, ARM Cortex-M4, 120 MHz, 512 KB, 128 KB, 80 Pins, WLCSP - Tape and Reel (Alt: MK22FN512CAP12R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$7.9253 / $8.7495 | Buy Now |
DISTI #
841-MK22FN512CAP12R
|
Mouser Electronics | ARM Microcontrollers - MCU Senna K20 512R WLCSP RoHS: Compliant | 0 |
|
$9.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$7.9300 | Buy Now |
DISTI #
MK22FN512CAP12R
|
Avnet Americas | ARM MCU, 32-bit, ARM Cortex-M4, 120 MHz, 512 KB, 128 KB, 80 Pins, WLCSP - Tape and Reel (Alt: MK22FN512CAP12R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$7.9253 / $8.7495 | Buy Now |
|
Chip1Cloud | IC MCU 32BIT 512KB FLASH 80WLCSP / Kinetis K22F 512KB Flash 80-Pin WLCSP | 2000 |
|
RFQ | |
DISTI #
MK22FN512CAP12R
|
EBV Elektronik | MCU 32-Bit K22F ARM Cortex M4 RISC 512KB Flash 80-Pin WLCSP T/R (Alt: MK22FN512CAP12R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 2 Weeks, 4 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 4642 |
|
$6.3500 | RFQ |
Part Details for MK22FN512CAP12R
MK22FN512CAP12R CAD Models
MK22FN512CAP12R Part Data Attributes:
|
MK22FN512CAP12R
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MK22FN512CAP12R
NXP Semiconductors
FLASH, 120MHz, RISC MICROCONTROLLER, PBGA80
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 4.13 X 3.56 MM, 0.564 MM HEIGHT, 0.40 MM PITCH, WLCSP-80 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M4F | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | R-PBGA-B80 | |
JESD-609 Code | e1 | |
Length | 4.13 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 52 | |
Number of Terminals | 80 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA80,8X10,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 131072 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Speed | 120 MHz | |
Supply Current-Max | 36.93 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.56 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |