Part Details for MK23-66-C-2 by Standex-Meder Electronics
Overview of MK23-66-C-2 by Standex-Meder Electronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MK2304S-1LFT | Renesas Electronics Corporation | Zero Delay, Low Skew Buffer | |
MK2308G-1HLF | Renesas Electronics Corporation | 3.3V Zero Delay, Low Skew Buffer | |
MK2304S-1ILF | Renesas Electronics Corporation | Zero Delay, Low Skew Buffer |
Price & Stock for MK23-66-C-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y2666
|
Newark | Reed Switch, Spst-No, 0.5A, 200V, Smd, Product Range:-, Contact Configuration:Spst-No, Switch Mounting:Smd, Contact Current Max:500Ma, Switching Voltage Max:200V, Switching Power Max:10W, Contact Resistance Max:0.15Ohm, Operate At Rohs Compliant: Yes |Standexmeder MK23-66-C-2 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 786 |
|
$0.8560 / $1.0900 | Buy Now |
DISTI #
374-MK23-66-C-2CT-ND
|
DigiKey | SWITCH REED SPST-NO 500MA 200V Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1337 In Stock |
|
$0.5555 / $1.1600 | Buy Now |
DISTI #
876-MK23-66-C-2
|
Mouser Electronics | Proximity Sensors SPST-NO 1 Form A Surf Mnt 13.5mm RoHS: Compliant | 3592 |
|
$0.5550 / $0.9700 | Buy Now |
DISTI #
STXMK23-66-C-2
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | Reed Sensor, 1 Form A, SPST-NO, Bare Glass, Surface Mount, 13.5mm, AT 1520 RoHS: Compliant | 0 |
|
$0.5460 / $1.1440 | Buy Now |
DISTI #
MK23-66-C-2
|
TTI | Proximity Sensors SPST-NO 1 Form A Surf Mnt 13.5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.5440 / $0.5770 | Buy Now |