Part Details for MK23-80-B-2 by Standex-Meder Electronics
Overview of MK23-80-B-2 by Standex-Meder Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MK23-80-B-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC5883
|
Newark | Reed Switch, Spst-No, 0.5A, 170V, Smd, Product Range:Mk23 Series, Contact Configuration:Spst-No, Switch Mounting:Smd, Contact Current Max:500Ma, Switching Voltage Max:170V, Switching Power Max:10W, Contact Resistance Max:0.2Ohm, Rohs Compliant: Yes |Standexmeder MK23-80-B-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1873 |
|
$1.6500 / $2.8600 | Buy Now |
DISTI #
374-1072-1-ND
|
DigiKey | SWITCH REED SPST-NO 500MA 170V Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
60672 In Stock |
|
$1.0500 / $1.4900 | Buy Now |
DISTI #
876-MK23-80-B-2
|
Mouser Electronics | Proximity Sensors SPST-NO 1 Form A Surf Mnt 7mm RoHS: Compliant | 5482 |
|
$1.0500 / $1.4900 | Buy Now |
DISTI #
STXMK23-80-B-2
|
Heilind Electronics | REED SENSOR, 1 FORM A, SPST-NO , BARE GLASS, SURFACE MOUNT, 7 | Americas - 1875 in Stock |
|
$1.3548 / $1.3771 | Buy Now |
|
Onlinecomponents.com | Reed Sensor, 1 Form A, SPST-NO, Bare Glass, Surface Mount, 7mm, AT 1015 RoHS: Compliant |
8993 In Stock |
|
$1.0600 / $1.2900 | Buy Now |
|
Quest Components | 3619 |
|
$1.1250 / $3.0000 | Buy Now | |
DISTI #
MK23-80-B-2
|
TTI | Proximity Sensors SPST-NO 1 Form A Surf Mnt 7mm RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.9700 / $1.1000 | Buy Now |
DISTI #
STXMK23-80-B-2
|
Interstate Connecting Components | REED SENSOR, 1 FORM A, SPST-NO , BARE GLASS, SURFACE MOUNT, 7 | 625 |
|
$1.3548 / $1.3771 | Buy Now |
DISTI #
2832676
|
element14 Asia-Pacific | REED SWITCH, SPST-NO, 0.5A, 170V, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1873 |
|
$1.3444 / $2.2407 | Buy Now |
DISTI #
2832676RL
|
element14 Asia-Pacific | REED SWITCH, SPST-NO, 0.5A, 170V, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 1873 |
|
$1.3444 / $1.7191 | Buy Now |