Part Details for MK231BZ by Brother International
Overview of MK231BZ by Brother International
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MK231BZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18J6418
|
Newark | White On Black Tape, Tape Width:12Mm, Tape Material:-, For Use With:Brother Pt-55, Pt-80, Pt-90 P-Touch Label Printers, Product Range:-, Colour:Black On White, Width:12Mm Rohs Compliant: Yes |Brother MK231BZ (Alternate Part Number: 4977766624954 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 271 |
|
$11.6400 / $13.0700 | Buy Now |
DISTI #
BR-MK231BZ
|
TME | Tape, 12mm, white, Character colour: black, BR-PT-90 Min Qty: 1 | 0 |
|
$8.3100 / $8.9500 | RFQ |
DISTI #
3799645
|
element14 Asia-Pacific | TAPE, 12MM, 8M, WHITE/BLACK INK RoHS: Compliant Min Qty: 1 Container: Each | 269 |
|
$16.9824 / $21.4180 | Buy Now |
DISTI #
3799645
|
Farnell | TAPE, 12MM, 8M, WHITE/BLACK INK RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 265 |
|
$17.9314 / $18.2940 | Buy Now |