Part Details for MK232-500K-1% by Caddock Electronics Inc
Overview of MK232-500K-1% by Caddock Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Telecommunications
Price & Stock for MK232-500K-1%
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC5706
|
Newark | Resistors |Caddock MK232-500K-1% Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
683-MK232-500K-1%-ND
|
DigiKey | RES 500K OHM 1% 3/4W RADIAL Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
50 In Stock |
|
$4.1536 / $7.9700 | Buy Now |
DISTI #
684-MK232-500K
|
Mouser Electronics | Thick Film Resistors - Through Hole 500K ohm ,1% 50ppm RoHS: Compliant | 23 |
|
$7.4800 / $7.9800 | Buy Now |
Part Details for MK232-500K-1%
MK232-500K-1% CAD Models
MK232-500K-1% Part Data Attributes
|
MK232-500K-1%
Caddock Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MK232-500K-1%
Caddock Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 500000ohm, 400V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CADDOCK ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Caddock | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 6.35 mm | |
Lead Spacing | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7.37 mm | |
Package Length | 7.37 mm | |
Package Style | Radial | |
Package Width | 2.41 mm | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 85 °C | |
Resistance | 500000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 400 V |