Part Details for MK24-C-2 by Standex-Meder Electronics
Overview of MK24-C-2 by Standex-Meder Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MK24-C-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
374-1284-1-ND
|
DigiKey | SWITCH REED SPST-NO 300MA 30V Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.8397 / $4.4200 | Buy Now |
DISTI #
876-MK24-C-2
|
Mouser Electronics | Proximity Sensors 1 Form ASPST-NO 5mm SM AT 50-86 RoHS: Compliant | 0 |
|
$2.6600 | Order Now |
DISTI #
STXMK24-C-2
|
Heilind Electronics | REED SENSOR, 1 FORM A, SPST-NO REED SENSOR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Reed Sensor, 1 Form A, SPST-NO, 5mm Surface Mount (Gull Wing Leads) AT 50-86 RoHS: Compliant | 0 |
|
$2.4600 / $6.7300 | Buy Now |
Part Details for MK24-C-2
MK24-C-2 CAD Models
MK24-C-2 Part Data Attributes:
|
MK24-C-2
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
MK24-C-2
Standex-Meder Electronics
Photoelectric Sensor, Rectangular, Surface Mount, ROHS AND REACH COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STANDEX-MEDER ELECTRONICS | |
Package Description | ROHS AND REACH COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
Body Breadth | 2.2 mm | |
Body Height | 1.8 mm | |
Body Length or Diameter | 5 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | PROXIMITY SENSOR,MAGNETIC | |
Surface Mount | YES | |
Termination Type | SOLDER |