Part Details for MK26-1A66B-500W by Standex-Meder Electronics
Overview of MK26-1A66B-500W by Standex-Meder Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MK26-1A66B-500W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
374-1328-ND
|
DigiKey | SENSOR REED SW SPST-NO LEAD WIRE Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
480 In Stock |
|
$3.8045 / $6.7800 | Buy Now |
DISTI #
876-MK26-1A66B-500W
|
Mouser Electronics | Proximity Sensors 1 Form A, SPST-NO 10W, AT 1015 RoHS: Compliant | 481 |
|
$3.8000 / $5.6800 | Buy Now |
DISTI #
STXMK26-1A66B-500W
|
Heilind Electronics | 9262661054 SENSOR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Reed Sensor, 1 Form A, SPST-NO, Screw Mount AT 1015 Wire Termination RoHS: Compliant |
498 In Stock |
|
$3.7000 / $5.4800 | Buy Now |
DISTI #
2453629
|
Farnell | SENSOR, REED, 0.5A, PANEL RoHS: Compliant Min Qty: 500 Lead time: 8 Weeks, 1 Days Container: Each | 0 |
|
$3.9572 | Buy Now |
|
Master Electronics | Reed Sensor, 1 Form A, SPST-NO, Screw Mount AT 1015 Wire Termination RoHS: Compliant |
498 In Stock |
|
$3.7000 / $5.4800 | Buy Now |
Part Details for MK26-1A66B-500W
MK26-1A66B-500W CAD Models
MK26-1A66B-500W Part Data Attributes
|
MK26-1A66B-500W
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
MK26-1A66B-500W
Standex-Meder Electronics
Photoelectric Sensor, Rectangular, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STANDEX-MEDER ELECTRONICS | |
Reach Compliance Code | compliant | |
Additional Feature | IP 67 | |
Body Breadth | 10 mm | |
Body Height | 6 mm | |
Body Length or Diameter | 32 mm | |
Housing | PBT GLASS FIBER REINFORCED | |
Mounting Feature | BOARD MOUNT | |
Operating Current-Max | 500 mA | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Package Shape/Style | RECTANGULAR | |
Response Time | 50 µs | |
Sensors/Transducers Type | PROXIMITY SENSOR,MAGNETIC | |
Supply Voltage-Max | 180 V | |
Surface Mount | NO | |
Termination Type | CABLE |