Part Details for MK26-1A85D-500W by Standex-Meder Electronics
Overview of MK26-1A85D-500W by Standex-Meder Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Renewable Energy
Robotics and Drones
Price & Stock for MK26-1A85D-500W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
374-1191-ND
|
DigiKey | SENSOR REED SW SPST-NO LEAD WIRE Min Qty: 500 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.3629 | Buy Now |
DISTI #
876-MK261A85D500W
|
Mouser Electronics | Proximity Sensors REED SENSOR 1 FORM A SPST-NO, AT 2025 WT RoHS: Compliant | 0 |
|
$5.4600 / $5.7200 | Order Now |
DISTI #
STXMK26-1A85D-500W
|
Heilind Electronics | 9264851054 SENSOR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Reed Sensor, 1 Form A, SPST-NO, Screw Mount AT 2025 Wire Termination RoHS: Compliant | 0 |
|
$4.7400 / $9.9300 | Buy Now |
Part Details for MK26-1A85D-500W
MK26-1A85D-500W CAD Models
MK26-1A85D-500W Part Data Attributes:
|
MK26-1A85D-500W
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
MK26-1A85D-500W
Standex-Meder Electronics
Photoelectric Sensor, Rectangular, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STANDEX-MEDER ELECTRONICS | |
Reach Compliance Code | compliant | |
Additional Feature | IP 67 | |
Body Breadth | 10 mm | |
Body Height | 6 mm | |
Body Length or Diameter | 32 mm | |
Housing | PBT GLASS FIBER REINFORCED | |
Mounting Feature | BOARD MOUNT | |
Operating Current-Max | 1000 mA | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Package Shape/Style | RECTANGULAR | |
Response Time | 50 µs | |
Sensors/Transducers Type | PROXIMITY SENSOR,MAGNETIC | |
Supply Voltage-Max | 1000 V | |
Surface Mount | NO | |
Termination Type | CABLE |