-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FLASH, 180MHz, RISC MICROCONTROLLER, PBGA144
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51Y5536
|
Newark | Mcu, 32Bit, Cortex-M4F, 180Mhz, Mapbga, Product Range:Kinetis Arm Cortex-M4 Microcontrollers, Device Core:Arm Cortex-M4F, Data Bus Width:32 Bit, Operating Frequency Max:180Mhz, Program Memory Size:2Mb, No. Of Pins:144Pins Rohs Compliant: Yes |Nxp MK26FN2M0VMD18 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.2400 | Buy Now |
DISTI #
MK26FN2M0VMD18-ND
|
DigiKey | IC MCU 32BIT 2MB FLASH 144MAPBGA Min Qty: 1 Lead time: 16 Weeks Container: Tray |
596 In Stock |
|
$16.9685 / $25.1100 | Buy Now |
DISTI #
MK26FN2M0VMD18
|
Avnet Americas | MCU 32-Bit K26 ARM Cortex M4 RISC 2MB Flash 1.8V/2.5V/3.3V 144-Pin MAPBGA Tray - Trays (Alt: MK26FN2M0VMD18) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$13.6644 / $15.6804 | Buy Now |
DISTI #
841-MK26FN2M0VMD18
|
Mouser Electronics | ARM Microcontrollers - MCU Kinetis K 32-bit MCU RoHS: Compliant | 803 |
|
$15.9700 / $24.8400 | Buy Now |
DISTI #
V36:1790_07189480
|
Arrow Electronics | MCU 32-bit ARM Cortex M4 RISC 2MB Flash 2.5V/3.3V Automotive AEC-Q100 144-Pin MAP-BGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2346 | Americas - 1238 |
|
$15.6000 / $24.5600 | Buy Now |
|
Future Electronics | Kinetis K26F Series 2 MB Flash 256 kB RAM SMT 32-Bit Microcontroller -MAPBGA-144 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Bulk | 0Bulk |
|
$15.3400 | Buy Now |
DISTI #
74063062
|
Verical | MCU 32-bit ARM Cortex M4 RISC 2MB Flash 2.5V/3.3V Automotive AEC-Q100 144-Pin MAP-BGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2346 | Americas - 1238 |
|
$15.6000 / $24.5600 | Buy Now |
DISTI #
74065301
|
Verical | MCU 32-bit ARM Cortex M4 RISC 2MB Flash 2.5V/3.3V Automotive AEC-Q100 144-Pin MAP-BGA Tray RoHS: Compliant Min Qty: 160 Package Multiple: 160 Date Code: 2346 | Americas - 960 |
|
$15.5926 / $16.0818 | Buy Now |
DISTI #
MK26FN2M0VMD18
|
Avnet Americas | MCU 32-Bit K26 ARM Cortex M4 RISC 2MB Flash 1.8V/2.5V/3.3V 144-Pin MAPBGA Tray - Trays (Alt: MK26FN2M0VMD18) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$13.6644 / $15.6804 | Buy Now |
DISTI #
MK26FN2M0VMD18
|
Avnet Silica | MCU 32-Bit K26 ARM Cortex M4 RISC 2MB Flash 1.8V/2.5V/3.3V 144-Pin MAPBGA Tray (Alt: MK26FN2M0VMD18) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MK26FN2M0VMD18
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MK26FN2M0VMD18
NXP Semiconductors
FLASH, 180MHz, RISC MICROCONTROLLER, PBGA144
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | MAPBGA-144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M4F | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B144 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 100 | |
Number of Terminals | 144 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA144,12X12,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 262144 | |
ROM (words) | 2097152 | |
ROM Programmability | FLASH | |
Speed | 180 MHz | |
Supply Current-Max | 115.08 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 13 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |