Part Details for MK27-1A66B-500W by Standex-Meder Electronics
Overview of MK27-1A66B-500W by Standex-Meder Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MK27-1A66B-500W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
374-1195-ND
|
DigiKey | SENSOR REED SW SPST-NO LEAD WIRE Min Qty: 50 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$96.6856 | Buy Now |
DISTI #
876-MK27-1A66B-500W
|
Mouser Electronics | Proximity Sensors Reed Sensor 1 Form A SPST-NO, 10W AT 101 RoHS: Compliant | 0 |
|
$80.4800 / $125.5300 | Order Now |
DISTI #
STXMK27-1A66B-500W
|
Heilind Electronics | ALUMINUM REED SENSOR, 1 FORM A , SPST-NO, 10W, SCREW MOUNT AT | Americas - 0 in Stock |
|
$64.1639 / $88.1640 | Buy Now |
|
Onlinecomponents.com | Aluminum Reed Sensor, 1 Form A, SPST-NO, 10W, Screw Mount AT 1015 Wire Termination RoHS: Compliant | 0 |
|
$65.8800 / $175.8200 | Buy Now |
Part Details for MK27-1A66B-500W
MK27-1A66B-500W CAD Models
MK27-1A66B-500W Part Data Attributes
|
MK27-1A66B-500W
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
MK27-1A66B-500W
Standex-Meder Electronics
Photoelectric Sensor, Rectangular, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STANDEX-MEDER ELECTRONICS | |
Reach Compliance Code | compliant | |
Body Breadth | 20 mm | |
Body Height | 10 mm | |
Body Length or Diameter | 50 mm | |
Housing | ALUMINIUM | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Output Interface Type | 1-WIRE INTERFACE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | PROXIMITY SENSOR,MAGNETIC | |
Supply Voltage-Max | 180 V | |
Surface Mount | NO | |
Termination Type | CABLE |