There are no models available for this part yet.
Overview of MK28-1C-500W by Standex-Meder Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MK28-1C-500W by Standex-Meder Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
374-1360-ND
|
DigiKey | SENSOR REED SW SPDT WIRE LEADS Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
48 In Stock |
|
$6.0064 / $10.2400 | Buy Now | |
DISTI #
876-MK281C500W
|
Mouser Electronics | Magnetic / Reed Switches 1 Form C, SPDT-Chgover AT 1520 RoHS: Compliant | 50 |
|
$4.9800 / $10.2400 | Buy Now | |
DISTI #
STXMK28-1C-500W
|
Heilind Electronics | 9283901054 SENSOR | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Reed Sensor, 1 Form C, SPDT-Changeover AT 1520, Vane Metal Detection RoHS: Compliant | 0 |
|
$3.6400 / $9.0800 | Buy Now |
CAD Models for MK28-1C-500W by Standex-Meder Electronics
Part Data Attributes for MK28-1C-500W by Standex-Meder Electronics
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
STANDEX-MEDER ELECTRONICS
|
Reach Compliance Code
|
compliant
|
Body Breadth
|
6.35 mm
|
Body Height
|
19.05 mm
|
Body Length or Diameter
|
25.4 mm
|
Housing
|
NYLON 6/6
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape/Style
|
RECTANGULAR
|
Sensors/Transducers Type
|
PROXIMITY SENSOR,PHOTOELECTRIC
|
Termination Type
|
CABLE
|