MK2A106M6L011FS
Samwha Electronics
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID

Overview of MK2A106M6L011FS by Samwha Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Computing and Data Storage Entertainment and Gaming

CAD Models for MK2A106M6L011FS by Samwha Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MK2A106M6L011FS by Samwha Electronics

MK2A106M6L011FS
Samwha Electronics
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SAMWHA CAPACITOR GROUP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
10 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
6.3 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.03 mA
Length
11 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
100 V
Ripple Current
142 mA
Surface Mount
NO
Tan Delta
0.08
Terminal Finish
Tin (Sn)
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. MK2A106M6L011FS
    Samwha Electronics
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
    VS

Alternate Parts for MK2A106M6L011FS

This table gives cross-reference parts and alternative options found for MK2A106M6L011FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MK2A106M6L011FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8100MAMAA11RXN111B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF, Fenghua (HK) Electronics Ltd MK2A106M6L011FS vs 8100MAMAA11RXN111B
1100MAMAA11RXN711A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF, Fenghua (HK) Electronics Ltd MK2A106M6L011FS vs 1100MAMAA11RXN711A
2100MAMAA11RXN211M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF, Fenghua (HK) Electronics Ltd MK2A106M6L011FS vs 2100MAMAA11RXN211M
RGA100M2ABC-0611B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF, Lelon Electronics Corp MK2A106M6L011FS vs RGA100M2ABC-0611B
8100MAMAA11RX00J Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF Fenghua (HK) Electronics Ltd MK2A106M6L011FS vs 8100MAMAA11RX00J
2100MAMAA11RTN011B CAP,AL2O3,10UF,100VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd MK2A106M6L011FS vs 2100MAMAA11RTN011B
8100MAMAA11RXN0D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF Fenghua (HK) Electronics Ltd MK2A106M6L011FS vs 8100MAMAA11RXN0D
REA0611100M100K Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED Kyocera AVX Components MK2A106M6L011FS vs REA0611100M100K
RGA100M2ASF-0611C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF, Lelon Electronics Corp MK2A106M6L011FS vs RGA100M2ASF-0611C
2100MAMAA11RXN511M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF, Fenghua (HK) Electronics Ltd MK2A106M6L011FS vs 2100MAMAA11RXN511M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MK2A106M6L011FS by Samwha Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MK2A106M6L011FS by Samwha Electronics

Select Manufacturer
Which Manufacturer of MK2A106M6L011FS would you like to use for your alert(s)?
  • Please alert me when MK2A106M6L011FS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MK2A106M6L011FS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MK2A106M6L011FS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MK2A106M6L011FS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MK2A106M6L011FS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MK2A106M6L011FS by Samwha Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: