Part Details for MK2KPUAAC24 by OMRON Corporation
Overview of MK2KPUAAC24 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MK2KPUAAC24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MK2KPUAAC24
|
Avnet Americas | CUSTOM RELAY - Bulk (Alt: MK2KPUAAC24) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$39.4060 / $47.1580 | Buy Now |
|
Quest Components | GENERAL PURPOSE RELAY, DPDT, 10A, 24VAC | 27 |
|
$25.5750 / $26.5980 | Buy Now |
|
Neutron USA | RELAY GENERAL PURPOSE 10 A (MAX.) (OPERATING) 24 VAC (COIL) DPDT | 0 |
|
$181.3100 | Buy Now |