Part Details for MK4-1A66B-500W by Standex-Meder Electronics
Overview of MK4-1A66B-500W by Standex-Meder Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MK4-1A66B-500W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K5126
|
Newark | Sensor, 10-15Mm, 200V, Sensing Range Max:15Mm, Sensor Mounting:Flange, Operating Temperature Min:-20°C, Operating Temperature Max:85°C, Supply Current:1.25A, Product Range:-, Svhc:No Svhc (07-Jul-2017), Breakdown Voltage Vbr:225V, Rohs Compliant: Yes |Standexmeder MK4-1A66B-500W Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 652 |
|
$5.0600 / $7.1200 | Buy Now |
DISTI #
1079477
|
element14 Asia-Pacific | SENSOR, 10-15MM, 200V RoHS: Compliant Min Qty: 1 Container: Each | 652 |
|
$3.6912 / $5.3824 | Buy Now |
DISTI #
1079477
|
Farnell | SENSOR, 10-15MM, 200V RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Each | 652 |
|
$3.6427 / $10.0364 | Buy Now |
Part Details for MK4-1A66B-500W
MK4-1A66B-500W CAD Models
MK4-1A66B-500W Part Data Attributes
|
MK4-1A66B-500W
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
MK4-1A66B-500W
Standex-Meder Electronics
Photoelectric Sensor, Rectangular, Panel Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MEDER ELECTRONIC AG | |
Reach Compliance Code | compliant | |
Body Breadth | 13.9 mm | |
Body Height | 5.9 mm | |
Body Length or Diameter | 23 mm | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Shape/Style | RECTANGULAR | |
Response Time | 100 µs | |
Sensors/Transducers Type | PROXIMITY SENSOR,PHOTOELECTRIC | |
Surface Mount | NO | |
Termination Type | CABLE |