Part Details for MK40DX256VLQ10 by NXP Semiconductors
Overview of MK40DX256VLQ10 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MK40DX256VLQ10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH4401
|
Newark | Kinetis K40: 100Mhz Cortex-M4 Mcu, 512Kb Flash, 64Kb Sram, Full-Speed Usb, Segment Lcd, 144-Lqfp Rohs Compliant: Yes |Nxp MK40DX256VLQ10 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 80 |
|
$13.4300 | Buy Now |
DISTI #
89T6195
|
Newark | Microcontroller Mcu, 32 Bit, Cortex-M4, 100Mhz, Lqfp-144, Product Range:Kinetis K Family K4X Series Microcontrollers, Device Core:Arm Cortex-M4, Data Bus Width:32 Bit, Operating Frequency Max:100Mhz, Program Memory Size:256Kb Rohs Compliant: Yes |Nxp MK40DX256VLQ10 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.4300 | Buy Now |
DISTI #
MK40DX256VLQ10-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 144LQFP Min Qty: 1 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.8907 / $19.2200 | Buy Now |
DISTI #
MK40DX256VLQ10
|
Avnet Americas | MCU 32-bit K40 ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 144-Pin LQFP Tray - Trays (Alt: MK40DX256VLQ10) RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 80 |
|
$9.7692 / $11.2661 | Buy Now |
DISTI #
841-MK40DX256VLQ10
|
Mouser Electronics | ARM Microcontrollers - MCU KINETIS 256KFLEX USB LCD RoHS: Compliant | 300 |
|
$12.8900 / $19.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 300 Container: Tray | 0Tray |
|
$10.5100 | Buy Now |
DISTI #
MK40DX256VLQ10
|
Avnet Americas | MCU 32-bit K40 ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 144-Pin LQFP Tray - Trays (Alt: MK40DX256VLQ10) RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 80 |
|
$9.7692 / $11.2661 | Buy Now |
DISTI #
MK40DX256VLQ10
|
Avnet Americas | MCU 32-bit K40 ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 144-Pin LQFP Tray - Trays (Alt: MK40DX256VLQ10) RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 80 |
|
$9.7692 / $11.2661 | Buy Now |
DISTI #
MK40DX256VLQ10
|
EBV Elektronik | MCU 32-bit K40 ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 144-Pin LQFP Tray (Alt: MK40DX256VLQ10) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 2 Weeks, 4 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2133620
|
Farnell | MCU, 32BIT, CORTEX-M4, 100MHZ, LQFP-144 RoHS: Compliant Min Qty: 60 Lead time: 26 Weeks, 0 Days Container: Each | 0 |
|
$4.3085 | Buy Now |
Part Details for MK40DX256VLQ10
MK40DX256VLQ10 CAD Models
MK40DX256VLQ10 Part Data Attributes
|
MK40DX256VLQ10
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MK40DX256VLQ10
NXP Semiconductors
32-BIT, FLASH, 100MHz, RISC MICROCONTROLLER, PQFP144
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 20 X 20 MM, LQFP-144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 98 | |
Number of Terminals | 144 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 65536 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 100 MHz | |
Supply Current-Max | 77 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |