Part Details for MK50DX256CMC7 by NXP Semiconductors
Overview of MK50DX256CMC7 by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MK50DX256CMC7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W6702
|
Newark | Microcontroller Mcu, 32 Bit, Cortex-M4, 72Mhz, Mapbga-121, Product Range:Kinetis Arm Cortex-M4 Microcontrollers, Device Core:Arm Cortex-M4, Data Bus Width:32 Bit, Operating Frequency Max:72Mhz, Program Memory Size:256Kb Rohs Compliant: Yes |Nxp MK50DX256CMC7 Min Qty: 1740 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1800 | Buy Now |
DISTI #
MK50DX256CMC7-ND
|
DigiKey | IC MCU 32B 256KB FLASH 121MAPBGA Min Qty: 1 Lead time: 16 Weeks Container: Tray |
243 In Stock |
|
$10.9105 / $16.1600 | Buy Now |
DISTI #
MK50DX256CMC7
|
Avnet Americas | KINETIS 256K FLEX - Trays (Alt: MK50DX256CMC7) RoHS: Compliant Min Qty: 1740 Package Multiple: 1740 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$8.0853 / $9.2782 | Buy Now |
DISTI #
841-MK50DX256CMC7
|
Mouser Electronics | ARM Microcontrollers - MCU Kinetis 256K Flex RoHS: Compliant | 0 |
|
$9.6200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1740 Package Multiple: 1740 Container: Tray | 0Tray |
|
$8.8400 | Buy Now |
|
Rochester Electronics | Kinetis K50: 72MHz Cortex-M4 Performance MCU, 288KB Flash, 64KB SRAM, Full-Speed USB, 121-MAPBGA RoHS: Compliant Status: Active Min Qty: 1 | 1044 |
|
$9.0400 / $10.6300 | Buy Now |
DISTI #
MK50DX256CMC7
|
Avnet Americas | KINETIS 256K FLEX - Trays (Alt: MK50DX256CMC7) RoHS: Compliant Min Qty: 1740 Package Multiple: 1740 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$8.0853 / $9.2782 | Buy Now |
|
Flip Electronics | Stock | 338 |
|
RFQ |
Part Details for MK50DX256CMC7
MK50DX256CMC7 CAD Models
MK50DX256CMC7 Part Data Attributes:
|
MK50DX256CMC7
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MK50DX256CMC7
NXP Semiconductors
FLASH, 72MHz, MICROCONTROLLER, PBGA121
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 8 X 8 MM, 1.50 MM HEIGHT, MAPBGA-121 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B121 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 63 | |
Number of Terminals | 121 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA121,11X11,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 65536 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Speed | 72 MHz | |
Supply Current-Max | 34 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |