Microcontrollers and Processors
MK52DN512ZCLQ10
Description: 32-BIT, FLASH, 100MHz, RISC MICROCONTROLLER, PQFP144, 20 X 20 MM, LQFP-144

Overview of MK52DN512ZCLQ10 by Freescale Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Transportation and Logistics Healthcare Renewable Energy Automotive Robotics and Drones

CAD Models for MK52DN512ZCLQ10 by Freescale Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MK52DN512ZCLQ10 by Freescale Semiconductor

MK52DN512ZCLQ10
Freescale Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
Part Package Code
QFP
Package Description
20 X 20 MM, LQFP-144
Pin Count
144
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Has ADC
YES
Address Bus Width
Bit Size
32
CPU Family
CORTEX-M4
Clock Frequency-Max
50 MHz
DAC Channels
YES
DMA Channels
YES
External Data Bus Width
JESD-30 Code
S-PQFP-G144
JESD-609 Code
e3
Length
20 mm
Moisture Sensitivity Level
3
Number of I/O Lines
100
Number of Terminals
144
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP144,.87SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
131072
ROM (words)
524288
ROM Programmability
FLASH
Seated Height-Max
1.6 mm
Speed
100 MHz
Supply Voltage-Max
3.6 V
Supply Voltage-Min
1.71 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
20 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. MK52DN512ZCLQ10
    Freescale Semiconductor
    32-BIT, FLASH, 100MHz, RISC MICROCONTROLLER, PQFP144, 20 X 20 MM, LQFP-144
    VS

Related Parts for MK52DN512ZCLQ10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MK52DN512ZCLQ10 by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MK52DN512ZCLQ10 by Freescale Semiconductor

Select Manufacturer
Which Manufacturer of MK52DN512ZCLQ10 would you like to use for your alert(s)?
  • Please alert me when MK52DN512ZCLQ10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MK52DN512ZCLQ10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MK52DN512ZCLQ10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MK52DN512ZCLQ10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MK52DN512ZCLQ10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MK52DN512ZCLQ10 by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: