-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FLASH, 180MHz, RISC MICROCONTROLLER, PBGA169
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC0588
|
Newark | Mcu, 32Bit, Cortex-M4, 180Mhz, Mapbga169, Product Range:Kinetis K Family K6X Series Microcontrollers, Architecture:Arm Cortex-M4, No. Of Bits:32Bit, Cpu Speed:180Mhz, Program Memory Size:2Mb, Ram Memory Size:256Kb, No. Of Rohs Compliant: Yes |Nxp MK65FN2M0VMI18 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$20.5400 / $29.9900 | Buy Now |
DISTI #
MK65FN2M0VMI18-ND
|
DigiKey | IC MCU 32BIT 2MB FLASH 169MAPBGA Min Qty: 1 Lead time: 16 Weeks Container: Tray |
575 In Stock |
|
$19.7505 / $28.8400 | Buy Now |
DISTI #
MK65FN2M0VMI18
|
Avnet Americas | MCU 32-Bit Kinetis ARM Cortex-M4 RISC 2MB Flash 169-Pin MAPBGA Tray - Trays (Alt: MK65FN2M0VMI18) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$15.9527 / $18.3971 | Buy Now |
DISTI #
841-MK65FN2M0VMI18
|
Mouser Electronics | ARM Microcontrollers - MCU 2 MB Flash 180MHz Ethernet MAPBGA 169 RoHS: Compliant | 194 |
|
$19.2400 / $28.8300 | Buy Now |
|
Future Electronics | Kinetis K65 Series 2 MB Flash 256 kB RAM SMT 32-Bit Microcontroller - MAPBGA-169 RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 Container: Tray | 0Tray |
|
$18.0400 | Buy Now |
|
Future Electronics | Kinetis K65 Series 2 MB Flash 256 kB RAM SMT 32-Bit Microcontroller - MAPBGA-169 RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 Container: Tray | 0Tray |
|
$18.0400 | Buy Now |
DISTI #
MK65FN2M0VMI18
|
Avnet Americas | MCU 32-Bit Kinetis ARM Cortex-M4 RISC 2MB Flash 169-Pin MAPBGA Tray - Trays (Alt: MK65FN2M0VMI18) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$15.9527 / $18.3971 | Buy Now |
DISTI #
MK65FN2M0VMI18
|
Avnet Silica | MCU 32-Bit Kinetis ARM Cortex-M4 RISC 2MB Flash 169-Pin MAPBGA Tray (Alt: MK65FN2M0VMI18) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MK65FN2M0VMI18
|
EBV Elektronik | MCU 32-Bit Kinetis ARM Cortex-M4 RISC 2MB Flash 169-Pin MAPBGA Tray (Alt: MK65FN2M0VMI18) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 2 Weeks, 4 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2890198
|
element14 Asia-Pacific | MCU, 32BIT, CORTEX-M4, 180MHZ, MAPBGA169 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$20.9170 / $30.5459 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MK65FN2M0VMI18
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MK65FN2M0VMI18
NXP Semiconductors
FLASH, 180MHz, RISC MICROCONTROLLER, PBGA169
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | MAPBGA-169 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M4F | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B169 | |
Length | 9 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 116 | |
Number of Terminals | 169 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA169,13X13,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 262144 | |
ROM (words) | 2097152 | |
ROM Programmability | FLASH | |
Speed | 180 MHz | |
Supply Current-Max | 115.08 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |