Part Details for MK70FN1M0VMJ15R by NXP Semiconductors
Overview of MK70FN1M0VMJ15R by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MK70FN1M0VMJ15R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC7116
|
Newark | P3 Req By Bosch/Reel Rohs Compliant: Yes |Nxp MK70FN1M0VMJ15R Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.4900 | Buy Now |
DISTI #
MK70FN1M0VMJ15R-ND
|
DigiKey | IC MCU 32BIT 1MB FLSH 256MAPPBGA Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$18.3006 | Buy Now |
DISTI #
MK70FN1M0VMJ15R
|
Avnet Americas | ARM MCU, 32-bit, ARM Cortex-M4, 150 MHz, 1 MB, 128 KB, 256 Pins, MAPBGA - Tape and Reel (Alt: MK70FN1M0VMJ15R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$14.7864 / $16.9680 | Buy Now |
DISTI #
771-MK70FN1M0VMJ15R
|
Mouser Electronics | ARM Microcontrollers - MCU P3 Req by Bosch RoHS: Compliant | 1000 |
|
$17.1300 / $27.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$16.1600 | Buy Now |
DISTI #
MK70FN1M0VMJ15R
|
Avnet Americas | ARM MCU, 32-bit, ARM Cortex-M4, 150 MHz, 1 MB, 128 KB, 256 Pins, MAPBGA - Tape and Reel (Alt: MK70FN1M0VMJ15R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$14.7864 / $16.9680 | Buy Now |
DISTI #
MK70FN1M0VMJ15R
|
Avnet Americas | ARM MCU, 32-bit, ARM Cortex-M4, 150 MHz, 1 MB, 128 KB, 256 Pins, MAPBGA - Tape and Reel (Alt: MK70FN1M0VMJ15R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$14.7864 / $16.9680 | Buy Now |
DISTI #
MK70FN1M0VMJ15R
|
Avnet Silica | ARM MCU, 32-bit, ARM Cortex-M4, 150 MHz, 1 MB, 128 KB, 256 Pins, MAPBGA (Alt: MK70FN1M0VMJ15R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MK70FN1M0VMJ15R
|
EBV Elektronik | ARM MCU, 32-bit, ARM Cortex-M4, 150 MHz, 1 MB, 128 KB, 256 Pins, MAPBGA (Alt: MK70FN1M0VMJ15R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 4 Days | EBV - 0 |
|
Buy Now |
Part Details for MK70FN1M0VMJ15R
MK70FN1M0VMJ15R CAD Models
MK70FN1M0VMJ15R Part Data Attributes
|
MK70FN1M0VMJ15R
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MK70FN1M0VMJ15R
NXP Semiconductors
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 60 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-609 Code | e1 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 128 | |
Number of Terminals | 256 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 131072 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Speed | 150 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |