Part Details for MKC1858-422/065-W by Vishay Intertechnologies
Overview of MKC1858-422/065-W by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKC1858-422/065-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cap Film 0.22uF 63V PC 10% (7.5 X 4.5 X 9.5mm) Radial 5mm 100°C T/R |
1794 In Stock |
|
$4.8800 / $20.8600 | Buy Now |
DISTI #
65023896
|
Verical | Cap Film 0.22uF 63V PC 10% (7.5 X 4.5 X 9.5mm) Radial 5mm 100C T/R Min Qty: 3 Package Multiple: 1 Date Code: 1410 | Americas - 1741 |
|
$11.7955 / $26.8814 | Buy Now |