MKE02Z64VLD4
Description: Kinetis E 32-bit MCU, ARM Cortex-M0+ core, 64KB Flash, 40MHz, 5V, QFP 44

Overview of MKE02Z64VLD4 by Freescale Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MKE02Z64VLD4 by Freescale Semiconductor
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MKE02Z64VLD4 by Freescale Semiconductor

MKE02Z64VLD4
Freescale Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Samacsys Manufacturer
NXP
JESD-609 Code
e3
Moisture Sensitivity Level
3
Technology
CMOS
Terminal Finish
MATTE TIN
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. MKE02Z64VLD4
    Freescale Semiconductor
    Kinetis E 32-bit MCU, ARM Cortex-M0+ core, 64KB Flash, 40MHz, 5V, QFP 44
    VS

Related Parts for MKE02Z64VLD4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MKE02Z64VLD4 by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MKE02Z64VLD4 by Freescale Semiconductor

Select Manufacturer
Which Manufacturer of MKE02Z64VLD4 would you like to use for your alert(s)?
  • Please alert me when MKE02Z64VLD4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MKE02Z64VLD4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MKE02Z64VLD4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MKE02Z64VLD4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MKE02Z64VLD4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MKE02Z64VLD4 by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: