Part Details for MKE04Z8VFK4R by NXP Semiconductors
Overview of MKE04Z8VFK4R by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for MKE04Z8VFK4R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC9325
|
Newark | M0 + 8K Flash 48Mhz/ Reel Rohs Compliant: Yes |Nxp MKE04Z8VFK4R RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9300 / $1.1800 | Buy Now |
DISTI #
568-MKE04Z8VFK4RCT-ND
|
DigiKey | IC MCU 32BIT 8KB FLASH 24QFN Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5000 In Stock |
|
$0.9303 / $3.1600 | Buy Now |
DISTI #
MKE04Z8VFK4R
|
Avnet Americas | MCU 32-Bit KE04 ARM Cortex M0+ RISC 8KB Flash 3.3V/5V 24-Pin QFN EP T/R - Tape and Reel (Alt: MKE04Z8VFK4R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.9264 | Buy Now |
DISTI #
841-MKE04Z8VFK4R
|
Mouser Electronics | ARM Microcontrollers - MCU M0 + 8K Flash 48Mhz RoHS: Compliant | 0 |
|
$0.9480 / $2.5400 | Order Now |
|
Future Electronics | ARM Microcontrollers - MCU MKE04Z8VFK4/HVQFN24///REEL 13 Q2 DP RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.9100 | Buy Now |
DISTI #
MKE04Z8VFK4R
|
Avnet Silica | MCU 32-Bit KE04 ARM Cortex M0+ RISC 8KB Flash 3.3V/5V 24-Pin QFN EP T/R (Alt: MKE04Z8VFK4R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MKE04Z8VFK4R
|
EBV Elektronik | MCU 32-Bit KE04 ARM Cortex M0+ RISC 8KB Flash 3.3V/5V 24-Pin QFN EP T/R (Alt: MKE04Z8VFK4R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MKE04Z8VFK4R
MKE04Z8VFK4R CAD Models
MKE04Z8VFK4R Part Data Attributes
|
MKE04Z8VFK4R
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MKE04Z8VFK4R
NXP Semiconductors
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 22 | |
Number of Terminals | 24 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 1024 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Speed | 48 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |