-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49X9705
|
Newark | 32 Bit Microcontroller, Kinetis E Series, Arm Cortex-M0+, 48 Mhz, 8 Kb, 1 Kb, 16, Tssop Rohs Compliant: Yes |Nxp MKE04Z8VTG4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1274 |
|
$1.2800 / $2.5900 | Buy Now |
DISTI #
MKE04Z8VTG4-ND
|
DigiKey | IC MCU 32BIT 8KB FLASH 16TSSOP Min Qty: 1 Lead time: 13 Weeks Container: Tube |
6756 In Stock |
|
$1.0210 / $2.3200 | Buy Now |
DISTI #
MKE04Z8VTG4
|
Avnet Americas | MCU 32-Bit KE04 ARM Cortex M0+ RISC 8KB Flash 3.3V/5V 16-Pin TSSOP Rail - Rail/Tube (Alt: MKE04Z8VTG4) RoHS: Not Compliant Min Qty: 5760 Package Multiple: 2880 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$0.8452 / $0.9332 | Buy Now |
DISTI #
841-MKE04Z8VTG4
|
Mouser Electronics | ARM Microcontrollers - MCU M0 + 8K FLASH 48MHZ RoHS: Compliant | 8621 |
|
$1.0200 / $2.3200 | Buy Now |
DISTI #
V99:2348_07189789
|
Arrow Electronics | MCU 32-bit ARM Cortex M0+ RISC 8KB Flash 3.3V/5V 16-Pin TSSOP Tube Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2343 | Americas - 6048 |
|
$1.0167 / $2.2744 | Buy Now |
DISTI #
V36:1790_07189789
|
Arrow Electronics | MCU 32-bit ARM Cortex M0+ RISC 8KB Flash 3.3V/5V 16-Pin TSSOP Tube Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2348 | Americas - 4704 |
|
$1.0151 / $2.2663 | Buy Now |
|
Future Electronics | Kinetis KE04 Series 8 kB Flash 1 kB RAM SMT 32-Bit Microcontroller - TSSOP-16 RoHS: Compliant pbFree: No Min Qty: 5760 Package Multiple: 2880 Container: Tube | 0Tube |
|
$1.0400 | Buy Now |
DISTI #
73555319
|
Verical | MCU 32-bit ARM Cortex M0+ RISC 8KB Flash 3.3V/5V 16-Pin TSSOP Tube Min Qty: 7 Package Multiple: 1 Date Code: 2343 | Americas - 6048 |
|
$1.0167 / $2.2744 | Buy Now |
DISTI #
77773336
|
Verical | MCU 32-bit ARM Cortex M0+ RISC 8KB Flash 3.3V/5V 16-Pin TSSOP Tube Min Qty: 8 Package Multiple: 1 Date Code: 2348 | Americas - 4704 |
|
$1.0151 / $2.2663 | Buy Now |
DISTI #
76481746
|
Verical | MCU 32-bit ARM Cortex M0+ RISC 8KB Flash 3.3V/5V 16-Pin TSSOP Tube Min Qty: 18 Package Multiple: 1 | Americas - 2880 |
|
$1.0725 / $1.7625 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MKE04Z8VTG4
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MKE04Z8VTG4
NXP Semiconductors
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | TSSOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 14 | |
Number of Terminals | 16 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 1024 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Speed | 48 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |