-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC9327
|
Newark | M0 + 8K Flash 48Mhz/ Reel Rohs Compliant: Yes |Nxp MKE04Z8VWJ4R RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9110 / $1.2300 | Buy Now |
DISTI #
568-MKE04Z8VWJ4RCT-ND
|
DigiKey | IC MCU 32BIT 8KB FLASH 20SOIC Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
700 In Stock |
|
$0.9126 / $3.5100 | Buy Now |
DISTI #
MKE04Z8VWJ4R
|
Avnet Americas | MCU 32-Bit KE04 ARM Cortex M0+ RISC 8KB Flash 3.3V/5V 20-Pin SOIC W T/R - Tape and Reel (Alt: MKE04Z8VWJ4R) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.9555 | Buy Now |
DISTI #
841-MKE04Z8VWJ4R
|
Mouser Electronics | ARM Microcontrollers - MCU M0 + 8K Flash 48Mhz RoHS: Compliant | 6700 |
|
$0.9460 / $2.3200 | Buy Now |
|
Future Electronics | Kinetis KE04 Series 8 kB Flash 1 kB RAM 32-Bit SMT Microcontroller - SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.9350 | Buy Now |
DISTI #
MKE04Z8VWJ4R
|
Avnet Silica | MCU 32-Bit KE04 ARM Cortex M0+ RISC 8KB Flash 3.3V/5V 20-Pin SOIC W T/R (Alt: MKE04Z8VWJ4R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MKE04Z8VWJ4R
|
EBV Elektronik | MCU 32-Bit KE04 ARM Cortex M0+ RISC 8KB Flash 3.3V/5V 20-Pin SOIC W T/R (Alt: MKE04Z8VWJ4R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MKE04Z8VWJ4R
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MKE04Z8VWJ4R
NXP Semiconductors
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 18 | |
Number of Terminals | 20 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 1024 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Speed | 48 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |