Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
7 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Mt512P 64Lqfp/ Tray Rohs Compliant: Yes |Nxp MKE14F256VLH16
RoHS:
Compliant
Min Qty:
800
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
0
|
|
$3.9400
|
Buy Now
|
|
|
DigiKey
|
IC MCU 32BIT 256KB FLASH 64LQFP
Min Qty:
1
Lead time:
13 Weeks
Container:
Tray
|
Temporarily Out of Stock
|
-
1
$8.7600
-
10
$6.0390
-
25
$5.3360
-
160
$4.3421
-
320
$4.0802
-
480
$3.9482
-
960
$3.7532
-
2,400
$3.6195
|
$3.6195 / $8.7600
|
Buy Now
|
|
|
Avnet Americas
|
ARM MCU, 32-bit, ARM Cortex-M4, 160 MHz, 256 KB, 32 KB, 64 Pins, LQFP - Trays (Alt: MKE14F256VLH16)
RoHS:
Compliant
Min Qty:
1600
Package Multiple:
800
Lead time:
13 Weeks, 0 Days
Container:
Tray
|
0
|
|
$3.1852
|
Buy Now
|
|
DISTI #
841-MKE14F256VLH16
|
Mouser Electronics
|
ARM Microcontrollers - MCU MT512P 64LQFP
RoHS:
Compliant
|
812
|
-
1
$8.9400
-
10
$6.4100
-
100
$5.2100
-
250
$4.7400
-
500
$4.7200
-
800
$4.5000
|
$4.5000 / $8.9400
|
Buy Now
|
|
|
Future Electronics
|
ARM Cortex-M4F Kinetis 32 Bit Microcontroller 160 MHz 256KB In a 64 pin LQFP pkg
RoHS:
Compliant
pbFree:
Yes
Min Qty:
1600
Package Multiple:
800
Lead time:
13 Weeks
Container:
Tray
|
0Tray
|
|
$3.9800
|
Buy Now
|
|
|
Avnet Silica
|
ARM MCU, 32-bit, ARM Cortex-M4, 160 MHz, 256 KB, 32 KB, 64 Pins, LQFP (Alt: MKE14F256VLH16)
RoHS:
Compliant
Min Qty:
160
Package Multiple:
160
Lead time:
15 Weeks, 0 Days
|
Silica - 1600
|
|
|
Buy Now
|
|
|
EBV Elektronik
|
ARM MCU, 32-bit, ARM Cortex-M4, 160 MHz, 256 KB, 32 KB, 64 Pins, LQFP (Alt: MKE14F256VLH16)
RoHS:
Compliant
Min Qty:
160
Package Multiple:
160
Lead time:
15 Weeks, 0 Days
|
EBV - 2720
|
|
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Moisture Sensitivity Level
|
|
|
Peak Reflow Temperature (Cel)
|
|
|
|
|
|
Time@Peak Reflow Temperature-Max (s)
|
|
|
uPs/uCs/Peripheral ICs Type
|
|
|
Want to compare parts?
-
NXP Semiconductors
RISC MICROCONTROLLER
VS
-