Part Details for MKE16F256VLL16 by NXP Semiconductors
Overview of MKE16F256VLL16 by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MKE16F256VLL16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC9341
|
Newark | Mt512P 100Lqfp/ Tray Rohs Compliant: Yes |Nxp MKE16F256VLL16 Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6700 / $4.8100 | Buy Now |
DISTI #
MKE16F256VLL16-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 100LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
450 In Stock |
|
$5.3834 / $9.4900 | Buy Now |
DISTI #
MKE16F256VLL16
|
Avnet Americas | ARM MCU, 32-bit, ARM Cortex-M4, 168 MHz, 256 KB, 32 KB, 100 Pins, LQFP - Trays (Alt: MKE16F256VLL16) RoHS: Compliant Min Qty: 900 Package Multiple: 450 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
841-MKE16F256VLL16
|
Mouser Electronics | ARM Microcontrollers - MCU MT512P 100LQFP RoHS: Compliant | 0 |
|
$5.3800 / $9.4800 | Order Now |
|
Future Electronics | ARM Microcontrollers - MCU Kinetis KE16F 168MHz Cortex-M4F 5V/Robust MCU, 256KB RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 90 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$5.2800 / $5.3200 | Buy Now |
DISTI #
78816698
|
Verical | MCU 32-bit ARM Cortex M4F RISC 256KB Flash 3.3V/5V 100-Pin LQFP Tray RoHS: Compliant Min Qty: 90 Package Multiple: 90 Date Code: 2407 | Americas - 90 |
|
$5.2020 / $5.5651 | Buy Now |
DISTI #
MKE16F256VLL16
|
Avnet Silica | ARM MCU, 32-bit, ARM Cortex-M4, 168 MHz, 256 KB, 32 KB, 100 Pins, LQFP (Alt: MKE16F256VLL16) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MKE16F256VLL16
|
EBV Elektronik | ARM MCU, 32-bit, ARM Cortex-M4, 168 MHz, 256 KB, 32 KB, 100 Pins, LQFP (Alt: MKE16F256VLL16) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MKE16F256VLL16
MKE16F256VLL16 CAD Models
MKE16F256VLL16 Part Data Attributes
|
MKE16F256VLL16
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MKE16F256VLL16
NXP Semiconductors
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Date Of Intro | 2016-09-26 | |
Samacsys Manufacturer | NXP | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |