Part Details for MKJ0A6W12-37PN by ITT Interconnect Solutions
Overview of MKJ0A6W12-37PN by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKJ0A6W12-37PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21T2146
|
Newark | Trinity Mkj |Itt Cannon MKJ0A6W12-37PN Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$201.9800 / $217.1600 | Buy Now |
DISTI #
MKJ0A6W12-37PN-ND
|
DigiKey | CIRCULAR Min Qty: 25 Lead time: 39 Weeks Container: Bulk | Temporarily Out of Stock |
|
$205.5272 | Buy Now |
DISTI #
MKJ0A6W12-37PN
|
Avnet Americas | - Bulk (Alt: MKJ0A6W12-37PN) Min Qty: 25 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$124.7500 / $280.9410 | Buy Now |
DISTI #
965-MKJ0A6W12-37PN
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$205.5200 | Order Now |
DISTI #
ITTMKJ0A6W12-37PN
|
Heilind Electronics | MKJ0A6W12-37PN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$186.0300 / $461.0000 | Buy Now | |
DISTI #
ITTMKJ0A6W12-37PN
|
Interstate Connecting Components | MKJ0A6W12-37PN | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$186.0300 / $461.0000 | Buy Now |
Part Details for MKJ0A6W12-37PN
MKJ0A6W12-37PN CAD Models
MKJ0A6W12-37PN Part Data Attributes
|
MKJ0A6W12-37PN
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MKJ0A6W12-37PN
ITT Interconnect Solutions
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 37 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 37 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 | |
Unique Insert Number | 12-37 |