Part Details for MKJ0A7W12-37PN by ITT Interconnect Solutions
Overview of MKJ0A7W12-37PN by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DCM37PN | Amphenol Communications Solutions | High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, Cable Connector, machined contacts 37 Way Pin, Solder bucket | |
FCE17C37PN400 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 37pin, Pin, 180pF | |
FCE17C37PN290 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 37pin, Pin, 5600pF |
Price & Stock for MKJ0A7W12-37PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21T2168
|
Newark | Trinity Mkj |Itt Cannon MKJ0A7W12-37PN RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$187.4700 / $201.5600 | Buy Now |
DISTI #
MKJ0A7W12-37PN-ND
|
DigiKey | CIRCULAR Min Qty: 25 Lead time: 39 Weeks Container: Bulk | Temporarily Out of Stock |
|
$190.7616 | Buy Now |
DISTI #
MKJ0A7W12-37PN
|
Avnet Americas | - Bulk (Alt: MKJ0A7W12-37PN) Min Qty: 25 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$115.7875 / $260.7575 | Buy Now |
DISTI #
965-MKJ0A7W12-37PN
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$190.7500 | Order Now |
DISTI #
ITTMKJ0A7W12-37PN
|
Heilind Electronics | MKJ0A7W12-37PN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$172.6600 / $427.8800 | Buy Now | |
DISTI #
ITTMKJ0A7W12-37PN
|
Interstate Connecting Components | MKJ0A7W12-37PN | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$172.6600 / $427.8800 | Buy Now |
Part Details for MKJ0A7W12-37PN
MKJ0A7W12-37PN CAD Models
MKJ0A7W12-37PN Part Data Attributes
|
MKJ0A7W12-37PN
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MKJ0A7W12-37PN
ITT Interconnect Solutions
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 37 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 37 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 | |
Unique Insert Number | 12-37 |