Part Details for MKJ0A7Z6-7SZ by ITT Interconnect Solutions
Overview of MKJ0A7Z6-7SZ by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Automotive
Price & Stock for MKJ0A7Z6-7SZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKJ0A7Z6-7SZ
|
Avnet Americas | - Bulk (Alt: MKJ0A7Z6-7SZ) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$67.9625 / $153.0505 | Buy Now |
DISTI #
965-MKJ7Z67SZ
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$121.1400 / $125.3200 | Order Now |
DISTI #
ITTMKJ0A7Z6-7SZ
|
Heilind Electronics | MKJ0A7Z6-7SZ | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$101.3400 / $192.0500 | Buy Now |
DISTI #
MKJ0A7Z6-7SZ
|
Avnet Americas | - Bulk (Alt: MKJ0A7Z6-7SZ) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$67.9625 / $153.0505 | Buy Now |
DISTI #
ITTMKJ0A7Z6-7SZ
|
Interstate Connecting Components | MKJ0A7Z6-7SZ | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$101.3400 / $192.0500 | Buy Now |
Part Details for MKJ0A7Z6-7SZ
MKJ0A7Z6-7SZ CAD Models
MKJ0A7Z6-7SZ Part Data Attributes:
|
MKJ0A7Z6-7SZ
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MKJ0A7Z6-7SZ
ITT Interconnect Solutions
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 7 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | Z | |
Shell Finish | ZINC NICKEL PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 6 | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 | |
Unique Insert Number | 6-7 |