Part Details for MKJ0C7W7-10BN by ITT Interconnect Solutions
Overview of MKJ0C7W7-10BN by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for MKJ0C7W7-10BN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21T2221
|
Newark | Trinity Mkj |Itt Cannon MKJ0C7W7-10BN Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$129.3200 / $139.0400 | Buy Now |
DISTI #
MKJ0C7W7-10BN-ND
|
DigiKey | CIRCULAR Min Qty: 25 Lead time: 39 Weeks Container: Bulk | Temporarily Out of Stock |
|
$147.3036 | Buy Now |
DISTI #
MKJ0C7W7-10BN
|
Avnet Americas | - Bulk (Alt: MKJ0C7W7-10BN) Min Qty: 25 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$79.8625 / $179.8755 | Buy Now |
DISTI #
965-MKJ0C7W7-10BN
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$142.3700 / $147.2900 | Order Now |
DISTI #
ITTMKJ0C7W7-10BN
|
Heilind Electronics | MKJ0C7W7-10BN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$119.1100 / $225.7100 | Buy Now | |
DISTI #
ITTMKJ0C7W7-10BN
|
Interstate Connecting Components | MKJ0C7W7-10BN | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$119.1100 / $225.7100 | Buy Now |
Part Details for MKJ0C7W7-10BN
MKJ0C7W7-10BN CAD Models
MKJ0C7W7-10BN Part Data Attributes
|
MKJ0C7W7-10BN
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MKJ0C7W7-10BN
ITT Interconnect Solutions
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 37 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 10 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 7 | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
Unique Insert Number | 7-10 |
Alternate Parts for MKJ0C7W7-10BN
This table gives cross-reference parts and alternative options found for MKJ0C7W7-10BN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKJ0C7W7-10BN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKJ1A1K7-10PC | MIL Series Connector | ITT Interconnect Solutions | MKJ0C7W7-10BN vs MKJ1A1K7-10PC |
MKJ0A7K7-10PX | MIL Series Connector | ITT Interconnect Solutions | MKJ0C7W7-10BN vs MKJ0A7K7-10PX |
MKJ0C7K7-10AY | MIL Series Connector | ITT Interconnect Solutions | MKJ0C7W7-10BN vs MKJ0C7K7-10AY |
MKJ0C7Z7-10AZ | MIL Series Connector | ITT Interconnect Solutions | MKJ0C7W7-10BN vs MKJ0C7Z7-10AZ |
MKJ0B2W7-10PX | MIL Series Connector | ITT Interconnect Solutions | MKJ0C7W7-10BN vs MKJ0B2W7-10PX |
MKJ1C1K7-10AD | MIL Series Connector | ITT Interconnect Solutions | MKJ0C7W7-10BN vs MKJ1C1K7-10AD |
MKJ0C7K7-10AX | MIL Series Connector | ITT Interconnect Solutions | MKJ0C7W7-10BN vs MKJ0C7K7-10AX |
MKJ0C7Z7-10AY | MIL Series Connector | ITT Interconnect Solutions | MKJ0C7W7-10BN vs MKJ0C7Z7-10AY |
MKJ1C1Z7-10AD | MIL Series Connector | ITT Interconnect Solutions | MKJ0C7W7-10BN vs MKJ1C1Z7-10AD |
MKJ1C7Y7-10BC | MIL Series Connector | ITT Interconnect Solutions | MKJ0C7W7-10BN vs MKJ1C7Y7-10BC |