Part Details for MKJ1A26C13-220EA by ITT Interconnect Solutions
Overview of MKJ1A26C13-220EA by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MKJ1A26C13-220EA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKJ1A26C13-220EA
|
Avnet Americas | Connector Miniature Circular PIN 20 Position Solder Cup Straight Cable Mount 20 Terminal 1 Port - Bulk (Alt: MKJ1A26C13-220EA) Min Qty: 25 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$175.4875 / $395.2155 | Buy Now |
DISTI #
965-MKJ126C1322E
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$289.1100 | Order Now |
DISTI #
ITTMKJ1A26C13-220EA
|
Heilind Electronics | MKJ1A26C13-220EA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$269.9600 / $686.6700 | Buy Now |
DISTI #
ITTMKJ1A26C13-220EA
|
Interstate Connecting Components | MKJ1A26C13-220EA | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$269.9600 / $686.6700 | Buy Now |
Part Details for MKJ1A26C13-220EA
MKJ1A26C13-220EA CAD Models
MKJ1A26C13-220EA Part Data Attributes
|
MKJ1A26C13-220EA
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MKJ1A26C13-220EA
ITT Interconnect Solutions
MIL Series Connector, 20 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 37 Weeks | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 20 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | BLACK ANODIZED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 13 | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 |