There are no models available for this part yet.
Overview of MKJ1A26C8-28PAF0 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MKJ1A26C8-28PAF0 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MKJ1A26C8-28PAF0
|
Avnet Americas | Connector Circular Housing PIN 8 Position 8 Shell Size Anodized Aluminum - Bulk (Alt: MKJ1A26C8-28PAF0) Min Qty: 25 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$86.7375 / $195.3415 | Buy Now | |
DISTI #
965-MKJ126C828PF
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$141.8200 / $142.9000 | Order Now | |
DISTI #
ITTMKJ1A26C8-28PAF0
|
Heilind Electronics | MKJ1A26C8-28PAF0 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$129.3500 / $320.5400 | Buy Now | ||
DISTI #
ITTMKJ1A26C8-28PAF0
|
Interstate Connecting Components | MKJ1A26C8-28PAF0 | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$129.3500 / $320.5400 | Buy Now |
CAD Models for MKJ1A26C8-28PAF0 by ITT Interconnect Solutions
Part Data Attributes for MKJ1A26C8-28PAF0 by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
37 Weeks
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
Contact Quantities
|
8
|
Contact Sizes
|
20
|
Coupling Type
|
THREADED
|
Degrees of Rotation
|
150
|
Empty Shell
|
YES
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
Insulator Material
|
POLYETHYLENE
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
A
|
Shell Finish
|
ANODIZED BLACK
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
8
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
8
|
Unique Insert Number
|
8-28
|