Part Details for MKJ1A26F8-13SA by ITT Interconnect Solutions
Overview of MKJ1A26F8-13SA by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MKJ1A26F8-13SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-MKJ1A26F8-13SA-ND
|
DigiKey | MKJ MINIATURE CIRCULAR CONNECTOR Min Qty: 1 Lead time: 17 Weeks Container: Bag |
23 In Stock |
|
$140.0500 | Buy Now |
DISTI #
MKJ1A26F8-13SA
|
Avnet Americas | Connector Miniature Circular Socket 13 Position Crimp Straight Cable Mount 13 Terminal 1 Port - Bulk (Alt: MKJ1A26F8-13SA) Min Qty: 25 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$92.0375 / $207.2740 | Buy Now |
DISTI #
965-MKJ12613S
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$123.7100 / $134.6600 | Order Now |
DISTI #
ITTMKJ1A26F8-13SA
|
Heilind Electronics | MKJ1A26F8-13SA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$137.2500 / $340.1200 | Buy Now |
DISTI #
ITTMKJ1A26F8-13SA
|
Interstate Connecting Components | MKJ1A26F8-13SA | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$137.2500 / $340.1200 | Buy Now |
Part Details for MKJ1A26F8-13SA
MKJ1A26F8-13SA CAD Models
MKJ1A26F8-13SA Part Data Attributes
|
MKJ1A26F8-13SA
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MKJ1A26F8-13SA
ITT Interconnect Solutions
MIL Series Connector, 13 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 13 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 8 | |
Termination Type | CRIMP | |
Total Number of Contacts | 13 | |
Unique Insert Number | 8-13 |