Part Details for MKJ1A26F9-19FA by ITT Interconnect Solutions
Overview of MKJ1A26F9-19FA by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MKJ1A26F9-19FA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKJ1A26F9-19FA
|
Avnet Americas | Connector Miniature Circular Socket 19 Position Solder Cup Straight Cable Mount 19 Terminal 1 Port - Bulk (Alt: MKJ1A26F9-19FA) Min Qty: 25 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$208.7875 / $470.2330 | Buy Now |
DISTI #
965-MKJ126F919F
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$343.9900 | Order Now |
DISTI #
ITTMKJ1A26F9-19FA
|
Heilind Electronics | MKJ1A26F9-19FA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$321.2000 / $817.0100 | Buy Now |
DISTI #
ITTMKJ1A26F9-19FA
|
Interstate Connecting Components | MKJ1A26F9-19FA | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$321.2000 / $817.0100 | Buy Now |
Part Details for MKJ1A26F9-19FA
MKJ1A26F9-19FA CAD Models
MKJ1A26F9-19FA Part Data Attributes
|
MKJ1A26F9-19FA
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MKJ1A26F9-19FA
ITT Interconnect Solutions
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 37 Weeks | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 19 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 9 | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 |