Part Details for MKJ1A26W10-26EA by ITT Interconnect Solutions
Overview of MKJ1A26W10-26EA by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7F701426EABG | Renesas Electronics Corporation | High-end Automotive Microcontrollers for Instrument Cluster Supporting Basic or Low-level 2D Drawing | |
11826-EAA | Amphenol Communications Solutions | Lynx™, Mezzanine Connectors, Plug, 8mm HT 40 pin. |
Price & Stock for MKJ1A26W10-26EA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKJ1A26W10-26EA
|
Avnet Americas | Connector Miniature Circular PIN 26 Position Solder Cup Straight Cable Mount 26 Terminal 1 Port - Bulk (Alt: MKJ1A26W10-26EA) Min Qty: 25 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$270.6125 / $609.4455 | Buy Now |
DISTI #
965-MKJ126W126E
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$445.8300 | Order Now |
DISTI #
ITTMKJ1A26W10-26EA
|
Heilind Electronics | MKJ1A26W10-26EA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$416.3000 / $1,058.8800 | Buy Now | |
DISTI #
ITTMKJ1A26W10-26EA
|
Interstate Connecting Components | MKJ1A26W10-26EA | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$416.3000 / $1,058.8800 | Buy Now |
Part Details for MKJ1A26W10-26EA
MKJ1A26W10-26EA CAD Models
MKJ1A26W10-26EA Part Data Attributes
|
MKJ1A26W10-26EA
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MKJ1A26W10-26EA
ITT Interconnect Solutions
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 37 Weeks | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 26 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10 | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 |