Part Details for MKJ1A2C10-26SA by ITT Interconnect Solutions
Overview of MKJ1A2C10-26SA by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Smart Cities
Telecommunications
Communication and Networking
Price & Stock for MKJ1A2C10-26SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKJ1A2C10-26SA
|
Avnet Americas | Connector Miniature Circular Socket 26 Position Crimp Straight Flange Mount 26 Terminal 1 Port - Bulk (Alt: MKJ1A2C10-26SA) Min Qty: 25 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$91.6625 / $206.4415 | Buy Now |
DISTI #
965-MKJ12C126S
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$149.8800 / $151.0200 | Order Now |
DISTI #
ITTMKJ1A2C10-26SA
|
Heilind Electronics | MKJ1A2C10-26SA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$136.7000 / $338.7600 | Buy Now |
DISTI #
ITTMKJ1A2C10-26SA
|
Interstate Connecting Components | MKJ1A2C10-26SA | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$136.7000 / $338.7600 | Buy Now |
Part Details for MKJ1A2C10-26SA
MKJ1A2C10-26SA CAD Models
MKJ1A2C10-26SA Part Data Attributes
|
MKJ1A2C10-26SA
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MKJ1A2C10-26SA
ITT Interconnect Solutions
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 37 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 26 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
Degrees of Rotation | 150 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | ANODIZED BLACK | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10 | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 | |
Unique Insert Number | 10-26 |