Part Details for MKJ1A2F10-5EA by ITT Interconnect Solutions
Overview of MKJ1A2F10-5EA by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKJ1A2F10-5EA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKJ1A2F10-5EA
|
Avnet Americas | Connector Miniature Circular PIN 5 Position Solder Cup Straight Flange Mount 5 Terminal 1 Port - Bulk (Alt: MKJ1A2F10-5EA) Min Qty: 25 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$94.4750 / $212.7685 | Buy Now |
DISTI #
965-MKJ12F15E
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$154.4700 / $155.6500 | Order Now |
DISTI #
ITTMKJ1A2F10-5EA
|
Heilind Electronics | MKJ1A2F10-5EA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$140.8900 / $349.1400 | Buy Now |
DISTI #
ITTMKJ1A2F10-5EA
|
Interstate Connecting Components | MKJ1A2F10-5EA | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$140.8900 / $349.1400 | Buy Now |
Part Details for MKJ1A2F10-5EA
MKJ1A2F10-5EA CAD Models
MKJ1A2F10-5EA Part Data Attributes
|
MKJ1A2F10-5EA
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MKJ1A2F10-5EA
ITT Interconnect Solutions
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 37 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 5 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10 | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |