There are no models available for this part yet.
Overview of MKJ1A2T6-6FA by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MKJ1A2T6-6FA by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MKJ1A2T6-6FA
|
Avnet Americas | Connector Miniature Circular Socket 6 Position Solder Cup Straight Flange Mount 6 Terminal 1 Port - Bulk (Alt: MKJ1A2T6-6FA) Min Qty: 25 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$88.9125 / $200.2625 | Buy Now | |
DISTI #
965-MKJ12T66F
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$145.3900 / $146.5000 | Order Now | |
DISTI #
ITTMKJ1A2T6-6FA
|
Heilind Electronics | MKJ1A2T6-6FA | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$132.6100 / $328.6200 | Buy Now | ||
DISTI #
ITTMKJ1A2T6-6FA
|
Interstate Connecting Components | MKJ1A2T6-6FA | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$132.6100 / $328.6200 | Buy Now |
CAD Models for MKJ1A2T6-6FA by ITT Interconnect Solutions
Part Data Attributes for MKJ1A2T6-6FA by ITT Interconnect Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
37 Weeks
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Quantities
|
6
|
Contact Sizes
|
23
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
150
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Polarization
|
A
|
Shell Finish
|
TEFLON NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
6
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
6
|