Part Details for MKJ1A2Z5-3PAF0 by ITT Interconnect Solutions
Overview of MKJ1A2Z5-3PAF0 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Smart Cities
Telecommunications
Communication and Networking
Price & Stock for MKJ1A2Z5-3PAF0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKJ1A2Z5-3PAF0
|
Avnet Americas | Connector Circular Housing PIN 3 Position 5 Shell Size Zinc Nickel Plated Aluminum - Bulk (Alt: MKJ1A2Z5-3PAF0) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$53.8375 / $121.2490 | Buy Now |
DISTI #
965-MKJ12Z53PF
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$95.9700 / $99.2800 | Order Now |
DISTI #
ITTMKJ1A2Z5-3PAF0
|
Heilind Electronics | MKJ1A2Z5-3PAF0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$80.2900 / $152.1500 | Buy Now |
DISTI #
MKJ1A2Z5-3PAF0
|
Avnet Americas | Connector Circular Housing PIN 3 Position 5 Shell Size Zinc Nickel Plated Aluminum - Bulk (Alt: MKJ1A2Z5-3PAF0) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$53.8375 / $121.2490 | Buy Now |
DISTI #
ITTMKJ1A2Z5-3PAF0
|
Interstate Connecting Components | MKJ1A2Z5-3PAF0 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$80.2900 / $152.1500 | Buy Now |
Part Details for MKJ1A2Z5-3PAF0
MKJ1A2Z5-3PAF0 CAD Models
MKJ1A2Z5-3PAF0 Part Data Attributes:
|
MKJ1A2Z5-3PAF0
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MKJ1A2Z5-3PAF0
ITT Interconnect Solutions
3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 3 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
Degrees of Rotation | 150 | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | ZINC NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 5 | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
Unique Insert Number | 5-3 |