Part Details for MKJ1A6F13-37PB by ITT Interconnect Solutions
Overview of MKJ1A6F13-37PB by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6930IMS8-7.37#PBF | Analog Devices | 32.768kHz to 8.192MHz Prec µPw | |
LTC6930MPMS8-7.37#PBF | Analog Devices | 32.768kHz to 8.192MHz Prec µPw | |
LTC6930HMS8-7.37#PBF | Analog Devices | 32.768kHz to 8.192MHz Prec µPw |
Price & Stock for MKJ1A6F13-37PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73R9800
|
Newark | Trinity Mkj |Itt Cannon MKJ1A6F13-37PB RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$208.3200 / $221.3400 | Buy Now |
DISTI #
MKJ1A6F13-37PB-ND
|
DigiKey | CIRCULAR Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
25 In Stock |
|
$203.4400 | Buy Now |
DISTI #
MKJ1A6F13-37PB
|
Avnet Americas | Connector Miniature Circular PIN 37 Position Crimp Straight Cable Mount 37 Terminal 1 Port - Bulk (Alt: MKJ1A6F13-37PB) Min Qty: 25 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$133.6875 / $301.0875 | Buy Now |
DISTI #
965-MKJ1A6F13-37PB
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$195.6100 | Order Now |
DISTI #
ITTMKJ1A6F13-37PB
|
Heilind Electronics | CIRCULAR CONNECTOR 155124-0011 | Americas - 0 in Stock |
|
$239.3382 / $242.9105 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$199.3700 / $494.0600 | Buy Now |
DISTI #
ITTMKJ1A6F13-37PB
|
Interstate Connecting Components | CIRCULAR CONNECTOR 155124-0011 | 0 |
|
$239.3382 / $242.9105 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$199.3700 / $494.0600 | Buy Now |
Part Details for MKJ1A6F13-37PB
MKJ1A6F13-37PB CAD Models
MKJ1A6F13-37PB Part Data Attributes
|
MKJ1A6F13-37PB
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MKJ1A6F13-37PB
ITT Interconnect Solutions
MIL Series Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | POLARISED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 37 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
Degrees of Rotation | 75 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | B | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 13 | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 | |
Unique Insert Number | 13-37 |