Part Details for MKJ1A6F6-7SA by ITT Interconnect Solutions
Overview of MKJ1A6F6-7SA by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKJ1A6F6-7SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21T2233
|
Newark | Circular Connector, Plug, 7Pos, Crimp, Product Range:Mkj1 Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:7Contacts, Circular Contact Type:Crimp Socket, Coupling Style:-, Contact Material:Copper Alloy Rohs Compliant: Yes |Itt Cannon MKJ1A6F6-7SA RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$128.7000 / $143.9500 | Buy Now |
DISTI #
1003-1547-ND
|
DigiKey | CONN PLUG FMALE 7POS GOLD CRIMP Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
25 In Stock |
|
$67.8120 / $80.5200 | Buy Now |
DISTI #
MKJ1A6F6-7SA
|
Avnet Americas | Conn Circular SKT 23 POS Crimp ST Cable Mount 23 Terminal 1 Port - Bulk (Alt: MKJ1A6F6-7SA) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$78.3000 / $176.3605 | Buy Now |
DISTI #
965-MKJ1A6F6-7SA
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 9 |
|
$115.5000 / $119.0400 | Buy Now |
DISTI #
ITTMKJ1A6F6-7SA
|
Heilind Electronics | MKJ1A6F6-7SA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MIL Series Connector RoHS: Compliant |
325 In Stock |
|
$112.2200 / $118.5700 | Buy Now |
DISTI #
MKJ1A6F6-7SA
|
TTI | Circular MIL Spec Connector Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$105.3100 | Buy Now |
DISTI #
ITTMKJ1A6F6-7SA
|
Interstate Connecting Components | MKJ1A6F6-7SA | 0 |
|
Buy Now | |
|
Master Electronics | MIL Series Connector RoHS: Compliant |
325 In Stock |
|
$112.2200 / $118.5700 | Buy Now |
Part Details for MKJ1A6F6-7SA
MKJ1A6F6-7SA CAD Models
MKJ1A6F6-7SA Part Data Attributes
|
MKJ1A6F6-7SA
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MKJ1A6F6-7SA
ITT Interconnect Solutions
MIL Series Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | ITT CANNON | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 23 | |
Contact Sizes | 7 | |
Coupling Type | THREADED | |
Degrees of Rotation | 150 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PROOF | |
Polarization | A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 6 | |
Termination Type | CRIMP | |
Total Number of Contacts | 23 | |
Unique Insert Number | 6-7 |