Part Details for MKJ1A6W7-10PA by ITT Interconnect Solutions
Overview of MKJ1A6W7-10PA by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F10PAEKSP#W5 | Renesas Electronics Corporation | Microcontrollers with Low Consumption Current for Automotive Applications | |
QS3VH16210PAG | Renesas Electronics Corporation | 2.5V / 3.3V 20-Bit, 2-Port High Bandwidth Bus Switch | |
R5F10PAELSP#G5 | Renesas Electronics Corporation | Microcontrollers with Low Consumption Current for Automotive Applications |
Price & Stock for MKJ1A6W7-10PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21T2242
|
Newark | Circular Connector, Plug, 10Pos, Crimp, Product Range:Mkj1 Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:10Contacts, Circular Contact Type:Crimp Pin, Coupling Style:-, Contact Material:Copper Alloy Rohs Compliant: No |Itt Cannon MKJ1A6W7-10PA RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$141.7800 / $152.4400 | Buy Now |
DISTI #
1003-1563-ND
|
DigiKey | CONN PLUG MALE 10POS GOLD CRIMP Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
25 In Stock |
|
$133.2500 | Buy Now |
DISTI #
MKJ1A6W7-10PA
|
Avnet Americas | Connector Miniature Circular PIN 10 Position Crimp Straight Cable Mount 10 Terminal 1 Port - Bulk (Alt: MKJ1A6W7-10PA) Min Qty: 25 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$87.5625 / $197.2100 | Buy Now |
DISTI #
965-MKJ1A6W7-10PA
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$123.5600 / $128.1200 | Order Now |
DISTI #
ITTMKJ1A6W7-10PA
|
Heilind Electronics | MKJ1A6W7-10PA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$130.5900 / $323.6100 | Buy Now | |
DISTI #
ITTMKJ1A6W7-10PA
|
Interstate Connecting Components | MKJ1A6W7-10PA | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$130.5900 / $323.6100 | Buy Now |
Part Details for MKJ1A6W7-10PA
MKJ1A6W7-10PA CAD Models
MKJ1A6W7-10PA Part Data Attributes
|
MKJ1A6W7-10PA
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MKJ1A6W7-10PA
ITT Interconnect Solutions
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 25 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 23 | |
Contact Sizes | 10 | |
Coupling Type | THREADED | |
Degrees of Rotation | 150 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PROOF | |
Polarization | A | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 6 | |
Termination Type | CRIMP | |
Total Number of Contacts | 23 | |
Unique Insert Number | 7-10 |