Part Details for MKJ1A6Z10-26PA by ITT Interconnect Solutions
Overview of MKJ1A6Z10-26PA by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKJ1A6Z10-26PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK8122
|
Newark | Mil Series Connector, 26 Contact(S) |Itt Cannon MKJ1A6Z10-26PA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$198.1800 / $223.5200 | Buy Now |
DISTI #
1003-MKJ1A6Z10-26PA-ND
|
DigiKey | MKJ MINIATURE CIRCULAR CONNECTOR Min Qty: 1 Lead time: 26 Weeks Container: Bag |
25 In Stock |
|
$187.9800 | Buy Now |
DISTI #
2266-MKJ1A6Z10-26PA-ND
|
DigiKey | MKJ MINIATURE CIRCULAR CONNECTOR Min Qty: 1 Lead time: 26 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$185.4600 / $196.3600 | Buy Now |
DISTI #
MKJ1A6Z10-26PA
|
Avnet Americas | Connector Miniature Circular PIN 26 Position Crimp Straight Cable Mount 26 Terminal 1 Port - Bulk (Alt: MKJ1A6Z10-26PA) Min Qty: 25 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$123.5250 / $278.2030 | Buy Now |
DISTI #
965-MKJ16Z126P
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$180.7400 | Order Now |
DISTI #
ITTMKJ1A6Z10-26PA
|
Heilind Electronics | MKJ1A6Z10-26PA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
10 Partner Stock |
|
$211.2900 / $248.3300 | Buy Now |
DISTI #
ITTMKJ1A6Z10-26PA
|
Interstate Connecting Components | MKJ1A6Z10-26PA | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
10 Partner Stock |
|
$211.2900 / $248.3300 | Buy Now |
Part Details for MKJ1A6Z10-26PA
MKJ1A6Z10-26PA CAD Models
MKJ1A6Z10-26PA Part Data Attributes
|
MKJ1A6Z10-26PA
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MKJ1A6Z10-26PA
ITT Interconnect Solutions
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 24 Weeks | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 26 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | ZINC NICKEL PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10 | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 | |
Unique Insert Number | 10-26 |