Part Details for MKJ1A7C13-37EA by ITT Interconnect Solutions
Overview of MKJ1A7C13-37EA by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MKJ1A7C13-37EA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKJ1A7C13-37EA
|
Avnet Americas | Connector Miniature Circular PIN 37 Position Solder Cup Straight Jam Nut 37 Terminal 1 Port - Bulk (Alt: MKJ1A7C13-37EA) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$342.0000 / $770.2290 | Buy Now |
DISTI #
965-MKJ17C1337E
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$563.4500 | Order Now |
DISTI #
ITTMKJ1A7C13-37EA
|
Heilind Electronics | MKJ1A7C13-37EA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$520.7500 / $1,382.8400 | Buy Now |
DISTI #
MKJ1A7C13-37EA
|
Avnet Americas | Connector Miniature Circular PIN 37 Position Solder Cup Straight Jam Nut 37 Terminal 1 Port - Bulk (Alt: MKJ1A7C13-37EA) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$342.0000 / $770.2290 | Buy Now |
DISTI #
ITTMKJ1A7C13-37EA
|
Interstate Connecting Components | MKJ1A7C13-37EA | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$520.7500 / $1,382.8400 | Buy Now |
Part Details for MKJ1A7C13-37EA
MKJ1A7C13-37EA CAD Models
MKJ1A7C13-37EA Part Data Attributes:
|
MKJ1A7C13-37EA
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MKJ1A7C13-37EA
ITT Interconnect Solutions
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 37 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | ANODIZED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 13 | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 |